27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT9025AA-13R18ED27.000000

DigiKey Part Number
1473-SIT9025AA-13R18ED27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9025AA-13R18ED27.000000
Description
MEMS OSC XO 27.0000MHZ LVCMOS
Customer Reference
Detailed Description
27 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
±0.515%, Center Spread
Current - Supply (Max)
8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
6mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 175
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1323,37000 Kč323,37 Kč
10280,97400 Kč2 809,74 Kč
25265,73400 Kč6 643,35 Kč
50254,77300 Kč12 738,65 Kč
100244,27390 Kč24 427,39 Kč
250231,07628 Kč57 769,07 Kč
500221,58182 Kč110 790,91 Kč
Manufacturers Standard Package
Unit Price without VAT:323,37000 Kč
Unit Price with VAT:391,27770 Kč