8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BM-83-33E-8.000000

DigiKey Part Number
1473-SIT8924BM-83-33E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BM-83-33E-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BM-83-33E-8.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-55°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 398
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1170,08000 Kč170,08 Kč
10147,78400 Kč1 477,84 Kč
25139,76280 Kč3 494,07 Kč
50133,98820 Kč6 699,41 Kč
100128,45530 Kč12 845,53 Kč
250121,50032 Kč30 375,08 Kč
500116,49564 Kč58 247,82 Kč
1 000111,70432 Kč111 704,32 Kč
Manufacturers Standard Package
Unit Price without VAT:170,08000 Kč
Unit Price with VAT:205,79680 Kč