
SIT8924BM-83-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-83-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-83-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,98000 Kč | 163,98 Kč |
| 10 | 142,44500 Kč | 1 424,45 Kč |
| 25 | 134,72000 Kč | 3 368,00 Kč |
| 50 | 129,15440 Kč | 6 457,72 Kč |
| 100 | 123,82030 Kč | 12 382,03 Kč |
| 250 | 117,11632 Kč | 29 279,08 Kč |
| 500 | 112,29248 Kč | 56 146,24 Kč |
| 1 000 | 107,67391 Kč | 107 673,91 Kč |
| Unit Price without VAT: | 163,98000 Kč |
|---|---|
| Unit Price with VAT: | 198,41580 Kč |






