
SIT8924BM-21-18E-64.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BM-21-18E-64.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BM-21-18E-64.000000 |
Description | MEMS OSC XO 64.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 64 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,16000 Kč | 180,16 Kč |
| 10 | 156,58200 Kč | 1 565,82 Kč |
| 25 | 148,08640 Kč | 3 702,16 Kč |
| 50 | 141,97160 Kč | 7 098,58 Kč |
| 100 | 136,11110 Kč | 13 611,11 Kč |
| 250 | 128,74208 Kč | 32 185,52 Kč |
| 500 | 123,44010 Kč | 61 720,05 Kč |
| 1 000 | 118,36405 Kč | 118 364,05 Kč |
| Unit Price without VAT: | 180,16000 Kč |
|---|---|
| Unit Price with VAT: | 217,99360 Kč |

