


SIT8924BE-12-18E-33.330000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-12-18E-33.330000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-12-18E-33.330000 |
Description | MEMS OSC XO 33.3300MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.33 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BE-12-18E-33.330000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 25 | 70,97320 Kč | 1 774,33 Kč |
| 50 | 68,03780 Kč | 3 401,89 Kč |
| 100 | 65,22820 Kč | 6 522,82 Kč |
| 250 | 61,68960 Kč | 15 422,40 Kč |
| 500 | 59,14338 Kč | 29 571,69 Kč |
| 1 000 | 56,70489 Kč | 56 704,89 Kč |
| 2 500 | 53,63872 Kč | 134 096,80 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |


