
SIT8924BA-81-33E-33.333300 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-81-33E-33.333300-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-81-33E-33.333300 |
Description | MEMS OSC XO 33.3333MHZ SMD |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8924BA-81-33E-33.333300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.5mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 97,80900 Kč | 978,09 Kč |
| 25 | 92,50880 Kč | 2 312,72 Kč |
| 50 | 88,67880 Kč | 4 433,94 Kč |
| 100 | 85,01670 Kč | 8 501,67 Kč |
| 250 | 80,40808 Kč | 20 102,02 Kč |
| 500 | 77,09206 Kč | 38 546,03 Kč |
| 1 000 | 73,91653 Kč | 73 916,53 Kč |
| 2 500 | 69,92359 Kč | 174 808,98 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |


