
SIT8924BA-72-XXN-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BA-72-XXN-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BA-72-XXN-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,82000 Kč | 95,82 Kč |
| 10 | 83,19500 Kč | 831,95 Kč |
| 25 | 78,67080 Kč | 1 966,77 Kč |
| 50 | 75,42120 Kč | 3 771,06 Kč |
| 100 | 72,30510 Kč | 7 230,51 Kč |
| 250 | 68,38404 Kč | 17 096,01 Kč |
| 500 | 65,56326 Kč | 32 781,63 Kč |
| 1 000 | 62,86119 Kč | 62 861,19 Kč |
| 2 500 | 59,46415 Kč | 148 660,38 Kč |
| Unit Price without VAT: | 95,82000 Kč |
|---|---|
| Unit Price with VAT: | 115,94220 Kč |




