40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BA-72-18N-40.000000

DigiKey Part Number
1473-SIT8924BA-72-18N-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-72-18N-40.000000
Description
OSC MEMS 40.0000MHZ LVCMOS SMD
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BA-72-18N-40.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 383
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1083,86600 Kč838,66 Kč
2579,30520 Kč1 982,63 Kč
5076,02960 Kč3 801,48 Kč
10072,88830 Kč7 288,83 Kč
25068,93560 Kč17 233,90 Kč
50066,09204 Kč33 046,02 Kč
1 00063,36818 Kč63 368,18 Kč
2 50059,94375 Kč149 859,38 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč