4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT8924BA-12-33E-40.000000

DigiKey Part Number
1473-SIT8924BA-12-33E-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BA-12-33E-40.000000
Description
MEMS OSC XO 40.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
AEC-Q100
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8 573
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1101,04000 Kč101,04 Kč
1087,88400 Kč878,84 Kč
2583,11400 Kč2 077,85 Kč
5079,67840 Kč3 983,92 Kč
10076,38620 Kč7 638,62 Kč
25072,24444 Kč18 061,11 Kč
50069,26502 Kč34 632,51 Kč
1 00066,41065 Kč66 410,65 Kč
2 50062,82246 Kč157 056,15 Kč
Manufacturers Standard Package
Unit Price without VAT:101,04000 Kč
Unit Price with VAT:122,25840 Kč