


SIT8924AE-13-33E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8924AE-13-33E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AE-13-33E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,91000 Kč | 69,91 Kč |
| 10 | 60,77400 Kč | 607,74 Kč |
| 25 | 57,46600 Kč | 1 436,65 Kč |
| 50 | 55,09020 Kč | 2 754,51 Kč |
| 100 | 52,81190 Kč | 5 281,19 Kč |
| 250 | 49,94772 Kč | 12 486,93 Kč |
| 500 | 47,88542 Kč | 23 942,71 Kč |
| 1 000 | 45,91010 Kč | 45 910,10 Kč |
| 2 500 | 43,42645 Kč | 108 566,12 Kč |
| Unit Price without VAT: | 69,91000 Kč |
|---|---|
| Unit Price with VAT: | 84,59110 Kč |

