
SIT8921BM-82-25E-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8921BM-82-25E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8921BM-82-25E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,25000 Kč | 121,25 Kč |
| 10 | 105,39700 Kč | 1 053,97 Kč |
| 25 | 99,67600 Kč | 2 491,90 Kč |
| 50 | 95,55440 Kč | 4 777,72 Kč |
| 100 | 91,60750 Kč | 9 160,75 Kč |
| 250 | 86,64348 Kč | 21 660,87 Kč |
| 500 | 83,07172 Kč | 41 535,86 Kč |
| 1 000 | 79,65067 Kč | 79 650,67 Kč |
| 2 500 | 75,43242 Kč | 188 581,05 Kč |
| Unit Price without VAT: | 121,25000 Kč |
|---|---|
| Unit Price with VAT: | 146,71250 Kč |


