
SIT8920BM-33-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-33-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-33-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8920BM-33-33E-25.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,94000 Kč | 111,94 Kč |
| 10 | 97,18500 Kč | 971,85 Kč |
| 25 | 91,91240 Kč | 2 297,81 Kč |
| 50 | 88,10920 Kč | 4 405,46 Kč |
| 100 | 84,47030 Kč | 8 447,03 Kč |
| 250 | 79,89172 Kč | 19 972,93 Kč |
| 500 | 76,59728 Kč | 38 298,64 Kč |
| 1 000 | 73,44206 Kč | 73 442,06 Kč |
| 2 500 | 69,47531 Kč | 173 688,27 Kč |
| Unit Price without VAT: | 111,94000 Kč |
|---|---|
| Unit Price with VAT: | 135,44740 Kč |


