
SIT8920BM-22-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8920BM-22-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-22-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,84000 Kč | 119,84 Kč |
| 10 | 104,09200 Kč | 1 040,92 Kč |
| 25 | 98,44560 Kč | 2 461,14 Kč |
| 50 | 94,37180 Kč | 4 718,59 Kč |
| 100 | 90,47490 Kč | 9 047,49 Kč |
| 250 | 85,57260 Kč | 21 393,15 Kč |
| 500 | 82,04430 Kč | 41 022,15 Kč |
| 1 000 | 78,66582 Kč | 78 665,82 Kč |
| 2 500 | 74,49247 Kč | 186 231,17 Kč |
| Unit Price without VAT: | 119,84000 Kč |
|---|---|
| Unit Price with VAT: | 145,00640 Kč |




