5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8918BEL13-33E-5.000000

DigiKey Part Number
1473-SIT8918BEL13-33E-5.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BEL13-33E-5.000000
Description
MEMS OSC XO 5.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 728
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1045,48200 Kč454,82 Kč
2543,00400 Kč1 075,10 Kč
5041,22320 Kč2 061,16 Kč
10039,51820 Kč3 951,82 Kč
25037,37308 Kč9 343,27 Kč
50035,82846 Kč17 914,23 Kč
1 00034,34958 Kč34 349,58 Kč
2 50032,48920 Kč81 223,00 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč