
SIT8918BE-71-18E-99.532800 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-71-18E-99.532800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-71-18E-99.532800 |
Description | MEMS OSC XO 99.5328MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 99.5328 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 53,00720 Kč | 1 325,18 Kč |
| 50 | 50,81520 Kč | 2 540,76 Kč |
| 100 | 48,71540 Kč | 4 871,54 Kč |
| 250 | 46,07128 Kč | 11 517,82 Kč |
| 500 | 44,16888 Kč | 22 084,44 Kč |
| 1 000 | 42,34604 Kč | 42 346,04 Kč |
| 2 500 | 40,05436 Kč | 100 135,90 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

