
SIT8918BE-22-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-22-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-22-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BE-22-33E-50.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 75,04700 Kč | 750,47 Kč |
| 25 | 70,96480 Kč | 1 774,12 Kč |
| 50 | 68,02520 Kč | 3 401,26 Kč |
| 100 | 65,21560 Kč | 6 521,56 Kč |
| 250 | 61,67784 Kč | 15 419,46 Kč |
| 500 | 59,13204 Kč | 29 566,02 Kč |
| 1 000 | 56,69418 Kč | 56 694,18 Kč |
| 2 500 | 53,62847 Kč | 134 071,17 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |

