40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BE-21-25S-40.000000

DigiKey Part Number
1473-SIT8918BE-21-25S-40.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-21-25S-40.000000
Description
MEMS OSC XO 40.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
40 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157
Factory Stock: 12 765
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1256,60000 Kč256,60 Kč
10222,99900 Kč2 229,99 Kč
25210,89560 Kč5 272,39 Kč
50202,19400 Kč10 109,70 Kč
100193,85560 Kč19 385,56 Kč
250183,37216 Kč45 843,04 Kč
500175,83012 Kč87 915,06 Kč
1 000168,60953 Kč168 609,53 Kč
Manufacturers Standard Package
Unit Price without VAT:256,60000 Kč
Unit Price with VAT:310,48600 Kč