


SIT8918BE-18-33E-4.096000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-18-33E-4.096000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-18-33E-4.096000 |
Description | MEMS OSC XO 4.0960MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 4.096 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,21000 Kč | 59,21 Kč |
| 10 | 51,40300 Kč | 514,03 Kč |
| 25 | 48,61440 Kč | 1 215,36 Kč |
| 50 | 46,59880 Kč | 2 329,94 Kč |
| 100 | 44,67320 Kč | 4 467,32 Kč |
| 250 | 42,24880 Kč | 10 562,20 Kč |
| 500 | 40,50388 Kč | 20 251,94 Kč |
| 1 000 | 38,83202 Kč | 38 832,02 Kč |
| 2 500 | 36,72962 Kč | 91 824,05 Kč |
| Unit Price without VAT: | 59,21000 Kč |
|---|---|
| Unit Price with VAT: | 71,64410 Kč |

