


SIT8918BE-13-33N-45.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33N-45.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33N-45.000000 |
Description | MEMS OSC XO 45.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 45 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 161,20200 Kč | 1 612,02 Kč |
| 25 | 152,46240 Kč | 3 811,56 Kč |
| 50 | 146,16700 Kč | 7 308,35 Kč |
| 100 | 140,13230 Kč | 14 013,23 Kč |
| 250 | 132,54692 Kč | 33 136,73 Kč |
| 500 | 127,08998 Kč | 63 544,99 Kč |
| 1 000 | 121,86357 Kč | 121 863,57 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |

