


SIT8918BE-13-33E-24.540000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-13-33E-24.540000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-13-33E-24.540000 |
Description | MEMS OSC XO 24.5400MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 24.54 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24.54 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 Kč | 49,99 Kč |
| 10 | 43,36800 Kč | 433,68 Kč |
| 25 | 41,01840 Kč | 1 025,46 Kč |
| 50 | 39,31880 Kč | 1 965,94 Kč |
| 100 | 37,69400 Kč | 3 769,40 Kč |
| 250 | 35,64764 Kč | 8 911,91 Kč |
| 500 | 34,17494 Kč | 17 087,47 Kč |
| 1 000 | 32,76392 Kč | 32 763,92 Kč |
| 2 500 | 30,98954 Kč | 77 473,85 Kč |
| Unit Price without VAT: | 49,99000 Kč |
|---|---|
| Unit Price with VAT: | 60,48790 Kč |


