48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
4-SMD, No Lead

SIT8918BE-13-18E-48.000000

DigiKey Part Number
1473-SIT8918BE-13-18E-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BE-13-18E-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2 728
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1185,41000 Kč185,41 Kč
10161,20200 Kč1 612,02 Kč
25152,46240 Kč3 811,56 Kč
50146,16700 Kč7 308,35 Kč
100140,13230 Kč14 013,23 Kč
250132,54692 Kč33 136,73 Kč
500127,08998 Kč63 544,99 Kč
1 000121,86357 Kč121 863,57 Kč
Manufacturers Standard Package
Unit Price without VAT:185,41000 Kč
Unit Price with VAT:224,34610 Kč