


SIT8918BE-12-18E-75.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BE-12-18E-75.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-12-18E-75.000000 |
Description | MEMS OSC XO 75.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 75 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,38000 Kč | 218,38 Kč |
| 10 | 189,71700 Kč | 1 897,17 Kč |
| 25 | 179,42360 Kč | 4 485,59 Kč |
| 50 | 172,01560 Kč | 8 600,78 Kč |
| 100 | 164,92040 Kč | 16 492,04 Kč |
| 250 | 155,99752 Kč | 38 999,38 Kč |
| 500 | 149,57758 Kč | 74 788,79 Kč |
| 1 000 | 143,43083 Kč | 143 430,83 Kč |
| Unit Price without VAT: | 218,38000 Kč |
|---|---|
| Unit Price with VAT: | 264,23980 Kč |

