12.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BA-83-XXE-12.500000

DigiKey Part Number
1473-SIT8918BA-83-XXE-12.500000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-83-XXE-12.500000
Description
MEMS OSC XO 12.5000MHZ LVCMOS LV
Customer Reference
Detailed Description
12.5 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8918BA-83-XXE-12.500000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
165,93000 Kč65,93 Kč
1057,26200 Kč572,62 Kč
2554,14120 Kč1 353,53 Kč
5051,90280 Kč2 595,14 Kč
10049,75480 Kč4 975,48 Kč
25047,05484 Kč11 763,71 Kč
50045,11210 Kč22 556,05 Kč
1 00043,25021 Kč43 250,21 Kč
2 50040,90973 Kč102 274,33 Kč
Manufacturers Standard Package
Unit Price without VAT:65,93000 Kč
Unit Price with VAT:79,77530 Kč