48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8918BA-73-33E-48.000000

DigiKey Part Number
1473-SIT8918BA-73-33E-48.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-73-33E-48.000000
Description
MEMS OSC XO 48.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
48 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Strip
Current - Supply (Max)
4.7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1223,21000 Kč223,21 Kč
10194,06400 Kč1 940,64 Kč
25183,53920 Kč4 588,48 Kč
50175,96320 Kč8 798,16 Kč
100168,70420 Kč16 870,42 Kč
250159,57808 Kč39 894,52 Kč
500153,01200 Kč76 506,00 Kč
1 000146,72478 Kč146 724,78 Kč
Manufacturers Standard Package
Unit Price without VAT:223,21000 Kč
Unit Price with VAT:270,08410 Kč