
SIT8918BA-23-33E-8.192000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-23-33E-8.192000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-23-33E-8.192000 |
Description | MEMS OSC XO 8.1920MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8918BA-23-33E-8.192000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 80,19100 Kč | 801,91 Kč |
| 25 | 75,83640 Kč | 1 895,91 Kč |
| 50 | 72,69920 Kč | 3 634,96 Kč |
| 100 | 69,69240 Kč | 6 969,24 Kč |
| 250 | 65,91356 Kč | 16 478,39 Kč |
| 500 | 63,19390 Kč | 31 596,95 Kč |
| 1 000 | 60,58889 Kč | 60 588,89 Kč |
| 2 500 | 57,31345 Kč | 143 283,62 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |


