
SIT8918BA-22-33E-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8918BA-22-33E-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BA-22-33E-100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,98000 Kč | 99,98 Kč |
| 10 | 86,96500 Kč | 869,65 Kč |
| 25 | 82,23680 Kč | 2 055,92 Kč |
| 50 | 78,83320 Kč | 3 941,66 Kč |
| 100 | 75,57540 Kč | 7 557,54 Kč |
| 250 | 71,47856 Kč | 17 869,64 Kč |
| 500 | 68,53070 Kč | 34 265,35 Kč |
| 1 000 | 65,70678 Kč | 65 706,78 Kč |
| 2 500 | 62,15622 Kč | 155 390,55 Kč |
| Unit Price without VAT: | 99,98000 Kč |
|---|---|
| Unit Price with VAT: | 120,97580 Kč |








