4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT8918BA-11-XXE-8.000000

DigiKey Part Number
1473-SIT8918BA-11-XXE-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-11-XXE-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.25V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 4 009
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
174,94000 Kč74,94 Kč
1065,04500 Kč650,45 Kč
2561,51640 Kč1 537,91 Kč
5058,97360 Kč2 948,68 Kč
10056,53400 Kč5 653,40 Kč
25053,46700 Kč13 366,75 Kč
50051,26012 Kč25 630,06 Kč
1 00049,14586 Kč49 145,86 Kč
2 50046,48749 Kč116 218,73 Kč
Manufacturers Standard Package
Unit Price without VAT:74,94000 Kč
Unit Price with VAT:90,67740 Kč