
SIT8209AI-G1-18E-114.285000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-G1-18E-114.285000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-G1-18E-114.285000 |
Description | MEMS OSC XO 114.2850MHZ LVCMOS |
Customer Reference | |
Detailed Description | 114.285 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 57,71920 Kč | 1 442,98 Kč |
| 50 | 55,33400 Kč | 2 766,70 Kč |
| 100 | 53,04720 Kč | 5 304,72 Kč |
| 250 | 50,16928 Kč | 12 542,32 Kč |
| 500 | 48,09802 Kč | 24 049,01 Kč |
| 1 000 | 46,11392 Kč | 46 113,92 Kč |
| 2 500 | 43,61906 Kč | 109 047,65 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |

