
SIT8209AC-83-33S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-83-33S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-83-33S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 50,26900 Kč | 502,69 Kč |
| 25 | 47,53960 Kč | 1 188,49 Kč |
| 50 | 45,56980 Kč | 2 278,49 Kč |
| 100 | 43,68420 Kč | 4 368,42 Kč |
| 250 | 41,31316 Kč | 10 328,29 Kč |
| 500 | 39,60642 Kč | 19 803,21 Kč |
| 1 000 | 37,97173 Kč | 37 971,73 Kč |
| 2 500 | 35,91590 Kč | 89 789,75 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |


