
SIT8208AIBG1-18E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AIBG1-18E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AIBG1-18E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 30mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 63,47700 Kč | 634,77 Kč |
| 25 | 60,02920 Kč | 1 500,73 Kč |
| 50 | 57,54720 Kč | 2 877,36 Kč |
| 100 | 55,17010 Kč | 5 517,01 Kč |
| 250 | 52,17584 Kč | 13 043,96 Kč |
| 500 | 50,02186 Kč | 25 010,93 Kč |
| 1 000 | 47,95817 Kč | 47 958,17 Kč |
| 2 500 | 45,36383 Kč | 113 409,57 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |

