



SIT8208AI-GF-18S-25.000000X | |
|---|---|
DigiKey Part Number | 1473-1503-2-ND - Tape & Reel (TR) 1473-1503-1-ND - Cut Tape (CT) 1473-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-GF-18S-25.000000X |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 111,47800 Kč | 1 114,78 Kč |
| 25 | 105,42680 Kč | 2 635,67 Kč |
| 50 | 101,07180 Kč | 5 053,59 Kč |
| 100 | 96,89740 Kč | 9 689,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 91,64536 Kč | 22 911,34 Kč |
| 500 | 87,86824 Kč | 43 934,12 Kč |
| 750 | 85,73260 Kč | 64 299,45 Kč |
| 1 250 | 83,11781 Kč | 103 897,26 Kč |
| 1 750 | 81,44069 Kč | 142 521,21 Kč |
| 2 500 | 79,70085 Kč | 199 252,12 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |




