
SIT8208AI-G3-25E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G3-25E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G3-25E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 31mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 46,67900 Kč | 466,79 Kč |
| 25 | 44,14600 Kč | 1 103,65 Kč |
| 50 | 42,31940 Kč | 2 115,97 Kč |
| 100 | 40,56810 Kč | 4 056,81 Kč |
| 250 | 38,36588 Kč | 9 591,47 Kč |
| 500 | 36,78052 Kč | 18 390,26 Kč |
| 1 000 | 35,26236 Kč | 35 262,36 Kč |
| 2 500 | 33,35314 Kč | 83 382,85 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |

