
SIT8208AI-23-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 45,96040 Kč | 1 149,01 Kč |
| 50 | 44,05800 Kč | 2 202,90 Kč |
| 100 | 42,23540 Kč | 4 223,54 Kč |
| 250 | 39,94240 Kč | 9 985,60 Kč |
| 500 | 38,29280 Kč | 19 146,40 Kč |
| 1 000 | 36,71206 Kč | 36 712,06 Kč |
| 2 500 | 34,72422 Kč | 86 810,55 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |




