
SIT8208AI-22-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-22-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-22-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 59,94900 Kč | 599,49 Kč |
| 25 | 56,68640 Kč | 1 417,16 Kč |
| 50 | 54,33860 Kč | 2 716,93 Kč |
| 100 | 52,09180 Kč | 5 209,18 Kč |
| 250 | 49,26468 Kč | 12 316,17 Kč |
| 500 | 47,23038 Kč | 23 615,19 Kč |
| 1 000 | 45,28177 Kč | 45 281,77 Kč |
| 2 500 | 42,83164 Kč | 107 079,10 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

