
SIT8208AI-21-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-21-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-21-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 63,54000 Kč | 635,40 Kč |
| 25 | 60,07960 Kč | 1 501,99 Kč |
| 50 | 57,59340 Kč | 2 879,67 Kč |
| 100 | 55,21210 Kč | 5 521,21 Kč |
| 250 | 52,21700 Kč | 13 054,25 Kč |
| 500 | 50,06134 Kč | 25 030,67 Kč |
| 1 000 | 47,99618 Kč | 47 996,18 Kč |
| 2 500 | 45,39952 Kč | 113 498,80 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




