
SIT8208AC-32-33E-74.176000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-32-33E-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-32-33E-74.176000 |
Description | MEMS OSC XO 74.1760MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 56,69500 Kč | 566,95 Kč |
| 25 | 53,62040 Kč | 1 340,51 Kč |
| 50 | 51,39900 Kč | 2 569,95 Kč |
| 100 | 49,27390 Kč | 4 927,39 Kč |
| 250 | 46,59960 Kč | 11 649,90 Kč |
| 500 | 44,67576 Kč | 22 337,88 Kč |
| 1 000 | 42,83235 Kč | 42 832,35 Kč |
| 2 500 | 40,51472 Kč | 101 286,80 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |

