
SIT8208AC-31-33E-74.176000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-31-33E-74.176000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-31-33E-74.176000 |
Description | MEMS OSC XO 74.1760MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 74.176 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 60,15900 Kč | 601,59 Kč |
| 25 | 56,88760 Kč | 1 422,19 Kč |
| 50 | 54,53600 Kč | 2 726,80 Kč |
| 100 | 52,28080 Kč | 5 228,08 Kč |
| 250 | 49,44440 Kč | 12 361,10 Kč |
| 500 | 47,40298 Kč | 23 701,49 Kč |
| 1 000 | 45,44786 Kč | 45 447,86 Kč |
| 2 500 | 42,98887 Kč | 107 472,18 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |

