



SIT8103AI-43-33E-8.00000X | |
|---|---|
DigiKey Part Number | 1473-31087-2-ND - Tape & Reel (TR) 1473-31087-1-ND - Cut Tape (CT) 1473-31087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-43-33E-8.00000X |
Description | MEMS OSC XO 8.0000MHZ LVCM LVTTL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 41,78600 Kč | 417,86 Kč |
| 25 | 39,51840 Kč | 987,96 Kč |
| 50 | 37,88040 Kč | 1 894,02 Kč |
| 100 | 36,31390 Kč | 3 631,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 34,34348 Kč | 8 585,87 Kč |
| 500 | 32,92402 Kč | 16 462,01 Kč |
| 750 | 32,12163 Kč | 24 091,22 Kč |
| 1 250 | 31,13919 Kč | 38 923,99 Kč |
| 1 750 | 30,50877 Kč | 53 390,35 Kč |
| 2 500 | 29,85470 Kč | 74 636,75 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

