

SIT8103AI-23-33E-16.00000X | |
---|---|
DigiKey Part Number | 1473-31081-2-ND - Tape & Reel (TR) 1473-31081-1-ND - Cut Tape (CT) 1473-31081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-33E-16.00000X |
Description | MEMS OSC XO 16.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 96,86000 Kč | 96,86 Kč |
10 | 84,09100 Kč | 840,91 Kč |
25 | 79,52880 Kč | 1 988,22 Kč |
50 | 76,24200 Kč | 3 812,10 Kč |
100 | 73,09040 Kč | 7 309,04 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 69,12892 Kč | 17 282,23 Kč |
500 | 66,27690 Kč | 33 138,45 Kč |
750 | 64,66493 Kč | 48 498,70 Kč |
1 250 | 62,69097 Kč | 78 363,71 Kč |
1 750 | 61,42505 Kč | 107 493,84 Kč |
2 500 | 60,11180 Kč | 150 279,50 Kč |
3 000 | 59,45146 Kč | 178 354,38 Kč |
Unit Price without VAT: | 96,86000 Kč |
---|---|
Unit Price with VAT: | 117,20060 Kč |