



SIT8103AI-23-33E-100.00000X | |
|---|---|
DigiKey Part Number | 1473-31080-2-ND - Tape & Reel (TR) 1473-31080-1-ND - Cut Tape (CT) 1473-31080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-33E-100.00000X |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,95000 Kč | 242,95 Kč |
| 10 | 211,17700 Kč | 2 111,77 Kč |
| 25 | 199,71600 Kč | 4 992,90 Kč |
| 50 | 193,17740 Kč | 9 658,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 173,64760 Kč | 43 411,90 Kč |
| 500 | 166,50532 Kč | 83 252,66 Kč |
| 750 | 162,46880 Kč | 121 851,60 Kč |
| 1 250 | 157,82618 Kč | 197 282,73 Kč |
| Unit Price without VAT: | 242,95000 Kč |
|---|---|
| Unit Price with VAT: | 293,96950 Kč |







