4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead

SIT8103AI-12-33E-50.00000X

DigiKey Part Number
1473-31074-2-ND - Tape & Reel (TR)
1473-31074-1-ND - Cut Tape (CT)
1473-31074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT8103AI-12-33E-50.00000X
Description
MEMS OSC XO 50.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 938
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,86000 Kč96,86 Kč
1084,09100 Kč840,91 Kč
2579,52880 Kč1 988,22 Kč
5076,24200 Kč3 812,10 Kč
10073,09040 Kč7 309,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25058,75892 Kč14 689,73 Kč
50058,58438 Kč29 292,19 Kč
Manufacturers Standard Package
Unit Price without VAT:96,86000 Kč
Unit Price with VAT:117,20060 Kč