30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8103AC-23-33E-30.00000T

DigiKey Part Number
1473-31067-2-ND - Tape & Reel (TR)
1473-31067-1-ND - Cut Tape (CT)
1473-31067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT8103AC-23-33E-30.00000T
Description
MEMS OSC XO 30.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
30 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 808
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1088,17100 Kč881,71 Kč
2583,37880 Kč2 084,47 Kč
5079,93100 Kč3 996,55 Kč
10076,62800 Kč7 662,80 Kč
25072,47332 Kč18 118,33 Kč
50072,28562 Kč36 142,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00062,32815 Kč186 984,45 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč