SIT8103AC-21-28E-26.00000X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 53,83000 Kč
Datasheet
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8103AC-21-28E-26.00000X

DigiKey Part Number
1473-31066-2-ND - Tape & Reel (TR)
1473-31066-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIT8103AC-21-28E-26.00000X
Description
MEMS OSC XO 26.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1063,05700 Kč630,57 Kč
5060,06260 Kč3 003,13 Kč
10052,55380 Kč5 255,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,55380 Kč13 138,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč