
SIT8021AI-J4-XXS-3.686400 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-3.686400-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-3.686400 |
Description | MEMS OSC XO 3.6864MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 160µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Supplier Device Package 4-CSP (1.54x.84) |
Frequency | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,90000 Kč | 26,90 Kč |
| 10 | 23,31600 Kč | 233,16 Kč |
| 25 | 22,04000 Kč | 551,00 Kč |
| 50 | 21,13080 Kč | 1 056,54 Kč |
| 100 | 20,25490 Kč | 2 025,49 Kč |
| 250 | 19,15452 Kč | 4 788,63 Kč |
| 500 | 18,36202 Kč | 9 181,01 Kč |
| 1 000 | 17,60308 Kč | 17 603,08 Kč |
| 2 500 | 16,64828 Kč | 41 620,70 Kč |
| Unit Price without VAT: | 26,90000 Kč |
|---|---|
| Unit Price with VAT: | 32,54900 Kč |


