
SIT8021AI-J4-XXS-2.457600 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-2.457600-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-2.457600 |
Description | MEMS OSC XO 2.4576MHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 160µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Supplier Device Package 4-CSP (1.54x.84) |
Frequency | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 22,42000 Kč | 224,20 Kč |
| 25 | 21,18920 Kč | 529,73 Kč |
| 50 | 20,31740 Kč | 1 015,87 Kč |
| 100 | 19,47490 Kč | 1 947,49 Kč |
| 250 | 18,41792 Kč | 4 604,48 Kč |
| 500 | 17,65584 Kč | 8 827,92 Kč |
| 1 000 | 16,92612 Kč | 16 926,12 Kč |
| 2 500 | 16,00785 Kč | 40 019,62 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |

