19.68 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8021AI-J4-XXS-19.680000

DigiKey Part Number
1473-SIT8021AI-J4-XXS-19.680000-ND
Manufacturer
Manufacturer Product Number
SIT8021AI-J4-XXS-19.680000
Description
MEMS OSC XO 19.6800MHZ LVCMOS
Customer Reference
Detailed Description
19.68 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
160µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-UFBGA, CSPBGA
Type
Supplier Device Package
4-CSP (1.54x.84)
Frequency
Size / Dimension
0.061" L x 0.033" W (1.54mm x 0.84mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.024" (0.60mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1.5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
125,86000 Kč25,86 Kč
1022,42000 Kč224,20 Kč
2521,18920 Kč529,73 Kč
5020,31740 Kč1 015,87 Kč
10019,47490 Kč1 947,49 Kč
25018,41792 Kč4 604,48 Kč
50017,65584 Kč8 827,92 Kč
1 00016,92612 Kč16 926,12 Kč
2 50016,00785 Kč40 019,62 Kč
Manufacturers Standard Package
Unit Price without VAT:25,86000 Kč
Unit Price with VAT:31,29060 Kč