
SIT8021AI-J4-XXS-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,26000 Kč | 29,26 Kč |
| 10 | 25,51300 Kč | 255,13 Kč |
| 25 | 24,13160 Kč | 603,29 Kč |
| 50 | 23,13400 Kč | 1 156,70 Kč |
| 100 | 22,17830 Kč | 2 217,83 Kč |
| 250 | 20,97336 Kč | 5 243,34 Kč |
| 500 | 20,10654 Kč | 10 053,27 Kč |
| 1 000 | 19,27527 Kč | 19 275,27 Kč |
| 2 500 | 18,23006 Kč | 45 575,15 Kč |
| Unit Price without VAT: | 29,26000 Kč |
|---|---|
| Unit Price with VAT: | 35,40460 Kč |



