
SIT8021AC-J4-XXS-4.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J4-XXS-4.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J4-XXS-4.000000 |
Description | MEMS OSC XO 4.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) LVCMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppm |
Mfr | Operating Temperature -20°C ~ 70°C |
Series | Current - Supply (Max) 160µA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-UFBGA, CSPBGA |
Base Resonator | Supplier Device Package 4-CSP (1.54x.84) |
Type | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Frequency | Height - Seated (Max) 0.024" (0.60mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 1.5µA |
Output LVCMOS | Base Product Number |
Voltage - Supply 1.62V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,75200 Kč | 217,52 Kč |
| 25 | 20,56360 Kč | 514,09 Kč |
| 50 | 19,71680 Kč | 985,84 Kč |
| 100 | 18,89930 Kč | 1 889,93 Kč |
| 250 | 17,87316 Kč | 4 468,29 Kč |
| 500 | 17,13362 Kč | 8 566,81 Kč |
| 1 000 | 16,42537 Kč | 16 425,37 Kč |
| 2 500 | 15,53434 Kč | 38 835,85 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

