
SIT8021AC-J4-18S-22.579200 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AC-J4-18S-22.579200-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AC-J4-18S-22.579200 |
Description | MEMS OSC XO 22.5792MHZ LVCMOS SM |
Customer Reference | |
Detailed Description | 22.5792 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT8021AC-J4-18S-22.579200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 130µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,76200 Kč | 227,62 Kč |
| 25 | 21,53560 Kč | 538,39 Kč |
| 50 | 20,64520 Kč | 1 032,26 Kč |
| 100 | 19,79060 Kč | 1 979,06 Kč |
| 250 | 18,71508 Kč | 4 678,77 Kč |
| 500 | 17,94070 Kč | 8 970,35 Kč |
| 1 000 | 17,19904 Kč | 17 199,04 Kč |
| 2 500 | 16,26614 Kč | 40 665,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

