
SIT8008BIL73-18E-24.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIL73-18E-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIL73-18E-24.000000 |
Description | MEMS OSC XO 24.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 4.1mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-PQFN (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 4mA |
Output HCMOS, LVCMOS | Base Product Number |
Voltage - Supply 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 25 | 32,22760 Kč | 805,69 Kč |
| 50 | 30,89640 Kč | 1 544,82 Kč |
| 100 | 29,61980 Kč | 2 961,98 Kč |
| 250 | 28,01048 Kč | 7 002,62 Kč |
| 500 | 26,85266 Kč | 13 426,33 Kč |
| 1 000 | 25,74334 Kč | 25 743,34 Kč |
| 2 500 | 24,34810 Kč | 60 870,25 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |


